- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D03316P-682
D03316P-682
Coilcraft
Ind Power 6.8uH 20% 100KHz Ferrite Embossed Plastic T/R
Accessories Notify Me
RoHS Compliant
Description
+
Ind Power 6.8uH 20% 100KHz Ferrite Embossed Plastic T/R
Search Keywords: D03316P682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coilcraft
-
Part No:D03316P-682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$56.58
10
$15.70
25
$14.18
50
$12.75
100
$12.10
250
$11.52
500 +
$10.92
Click for Quote
Log in
to unlock special pricing