- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1008CS-101XJB
Description
+
Ceramic Chip Inductors - SMD 2520 - 100nH @ 25 MHz - Min Q 60 @ 350 MHz - SRF 1000MHz - DCR 0.56ohms - Irms 650mA
Search Keywords: 1008CS101XJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coilcraft
-
Part No:1008CS-101XJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:100 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:650 mA
-
Maximum DC Resistance:560 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$4.50
10
$3.02
25
$2.15
50
$1.38
100 +
$1.03
Click for Quote
Log in
to unlock special pricing