Image is representational - see manufacturer specifications

Coilcraft

0805CS-151XJB

Ceramic Chip Inductor - SMD 0805 (2012) - 150nH @ 100 MHz - Tolerance 5% - Min Q 50 @ 250 MHz - SRF 920MHz - DCR 0.56ohms - Ir ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ceramic Chip Inductor - SMD 0805 (2012) - 150nH @ 100 MHz - Tolerance 5% - Min Q 50 @ 250 MHz - SRF 920MHz - DCR 0.56ohms - Irms 400mA
Search Keywords: 0805CS151XJB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coilcraft
  • Part No:
    0805CS-151XJB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    150 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    560 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0805CS-151XJB RoHS compliant?
Yes, 0805CS-151XJB is RoHS compliant.
What is the lead time for 0805CS-151XJB?
The standard lead time for 0805CS-151XJB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,799
Can Ship immediately
9 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.86
25
$3.84
100
$1.93
500
$1.83
1,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!