Image is representational - see manufacturer specifications

Coilcraft

0603CSR12XJB

Ceramic Chip Inductor - SMD 0603 (1608) - 120nH @ 150 MHz - Tolerance 5% - Min Q 32@ 150 MHz - SRF 1.3GHz - DCR 0.65ohms - Irm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ceramic Chip Inductor - SMD 0603 (1608) - 120nH @ 150 MHz - Tolerance 5% - Min Q 32@ 150 MHz - SRF 1.3GHz - DCR 0.65ohms - Irms 300mA
Search Keywords: 0603CSR12XJB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coilcraft
Part No: 0603CSR12XJB
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 120 nH
Type: RF Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 300 mA
Maximum DC Resistance: 650 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0603CSR12XJB RoHS compliant?
Yes, 0603CSR12XJB is RoHS compliant.
What is the lead time for 0603CSR12XJB?
The standard lead time for 0603CSR12XJB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.50
10
$3.02
25
$2.15
50
$1.38
100 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!