- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 0402HP-2N2XJSU
Description
+
General Purpose Inductor 0.0022uH 5
Search Keywords: 0402HP2N2XJSU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coilcraft
-
Part No:0402HP-2N2XJSU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$9.34
40
$8.98
150
$8.61
400
$8.26
1,300 +
$7.94
Click for Quote
Log in
to unlock special pricing