- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 742-20010-00150
CNC Tech
742-20010-00150
HDMI C 19Pin Male To HDMI C 19Pin Male - 30AWG - 1.5M
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HDMI C 19Pin Male To HDMI C 19Pin Male - 30AWG - 1.5M
Search Keywords: 7422001000150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:742-20010-00150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is 742-20010-00150 RoHS compliant?
Yes, 742-20010-00150 is RoHS compliant.
What is the lead time for 742-20010-00150?
The standard lead time for 742-20010-00150 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
20 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
38
$23.86
75
$14.88
113
$11.73
150 +
$11.49
Click for Quote
Log in
to unlock special pricing