- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 741-20010-00200
CNC Tech
741-20010-00200
HDMI Cable - 19Pin-DVI-D 19 Pin Male - 2M
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HDMI Cable - 19Pin-DVI-D 19 Pin Male - 2M
Search Keywords: 7412001000200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 741-20010-00200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 741-20010-00200 RoHS compliant?
Yes, 741-20010-00200 is RoHS compliant.
What is the lead time for 741-20010-00200?
The standard lead time for 741-20010-00200 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$17.19
10
$17.14
25
$17.10
50
$12.82
75
$11.97
100 +
$11.73
Click for Quote
Log in
to unlock special pricing