- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54025-10-0200-01
Description
+
Wire-To Board Header - 2.5mm - 10 Contacts - 90° - Tin Plated - Front Lock
Search Keywords: 5402510020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:54025-10-0200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
Supplier Standard Pack:
46
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2576
Order Increment:
46
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,576
$1.462
5,152
$0.774
7,728
$0.545
10,304 +
$0.534
Click for Quote
Log in
to unlock special pricing