- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53025-10-0200-01
Description
+
Wire-To Board Header - 2.5mm - 10 Contacts - 90° - Tin Plated - Side Lock
Search Keywords: 5302510020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:53025-10-0200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2340
Order Increment:
39
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2,340
$0.5980
4,680
$0.3680
7,020
$0.2913
9,360 +
$0.2855
Click for Quote
Log in
to unlock special pricing