- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52125-12-0200-01
Description
+
Wire-To Board Header - 2.5mm - 12 Contacts - 90° - Tin Plated
Search Keywords: 5212512020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:52125-12-0200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.3226
1,000
$0.3030
2,500
$0.2899
5,000
$0.2817
7,500
$0.2740
10,000
$0.2733
25,000
$0.2632
50,000 +
$0.2625
Click for Quote
Log in
to unlock special pricing