- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52125-02-0200-01
Description
+
Wire-To Board Header - 2.5mm - 2 Contacts - 90° - Tin Plated
Search Keywords: 5212502020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:52125-02-0200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,500
$0.0800
7,000
$0.0600
10,500
$0.0560
14,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing