- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4282-1-0200-16-SP
Description
+
Power Connector - Header 90° 16Pos Dual 94V-2
Search Keywords: 42821020016SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:4282-1-0200-16-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
Supplier Standard Pack:
1296
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
324
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
324
$1.040
648
$0.780
972
$0.728
1,296 +
$0.713
Click for Quote
Log in
to unlock special pricing