- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4282-1-0200-06-SP
Description
+
Power Connector - Header 90° 6Pos Dual 94V-2
Search Keywords: 42821020006SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:4282-1-0200-06-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
Supplier Standard Pack:
3168
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
792
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
792
$0.4200
1,584
$0.3150
2,376
$0.2940
3,168 +
$0.2881
Click for Quote
Log in
to unlock special pricing