- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3530-08-0101-99
Description
+
PCB Connector - Male Wire Connector - Pitch 1.27mm (0.050") 8 Contacts
Search Keywords: 353008010199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3530-08-0101-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
2280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
570
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
570
$0.7000
1,140
$0.5250
1,710
$0.4900
2,280 +
$0.4802
Click for Quote
Log in
to unlock special pricing