- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3522-06-0100-99
Description
+
PCB Connector - Male Board Connector - Pitch 1.27mm (0.050") 6 Contacts - Straight
Search Keywords: 352206010099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3522-06-0100-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
2750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
688
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
688
$1.195
1,375
$0.736
2,063
$0.583
2,750 +
$0.571
Click for Quote
Log in
to unlock special pricing