- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3386-18-1-0500-007-1-TS
Description
+
XLPE Hook-Up-Wire - UL3386 Insulated Xl-Pe 18AWG - 105°C 600V Green - 500Ft Reel
Search Keywords: 338618105000071TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3386-18-1-0500-007-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$167.58
4
$125.69
6
$117.31
8 +
$114.96
Click for Quote
Log in
to unlock special pricing