- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3385-18-1-0500-006-1-TS
Description
+
XLPE Hook-Up-Wire - UL3385 Insulated Xl-Pe 18AWG - 105°C 300V Brown - 500Ft Reel
Search Keywords: 338518105000061TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3385-18-1-0500-006-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$139.02
4
$104.27
6
$97.31
8 +
$95.37
Click for Quote
Log in
to unlock special pricing