- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3266-18-1-0500-004-1-TS
Description
+
XLPE Hook-Up-Wire - UL3266 Irradiated Xl-Pe Wire 18AWG - 125°C 300V Red - 500Ft Reel
Search Keywords: 326618105000041TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3266-18-1-0500-004-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$176.80
4
$132.60
6
$123.76
8 +
$121.28
Click for Quote
Log in
to unlock special pricing