- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3240-16-00
Description
+
PCB Transition Connector - Pitch 0.050" (1.27mm) - Dual Row - 16Pos - PBT - Contact Plating Gold Flash
Search Keywords: 32401600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3240-16-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
Order Increment:
160
20 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
640
$3.60
1,280
$1.91
1,920
$1.34
2,560 +
$1.32
Click for Quote
Log in
to unlock special pricing