- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3239-16-1-0500-006-1-TS
Description
+
Silicon Hook-Up-Wire - UL3239 - 16AWG Stranded - 150°C - 3kV - Brown - 500Ft Reel
Search Keywords: 323916105000061TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3239-16-1-0500-006-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$503.02
4
$309.55
6
$245.06
8 +
$240.16
Click for Quote
Log in
to unlock special pricing