- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3239-16-1-0500-001-1-TS
CNC Tech
3239-16-1-0500-001-1-TS
Silicon Hook-Up-Wire - UL3239 - 16AWG Stranded - 150°C - 3kV - Black - 500Ft Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3239-16-1-0500-001-1-TS |
| Unit of Measure: | Per Spool |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1 |