- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-26-0101-00
Description
+
IDC Socket - Pitch 0.050" (1.27mm) - 26Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Search Keywords: 323026010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3230-26-0101-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,730
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.013
250
$0.906
500
$0.886
2,200
$0.849
4,400
$0.839
6,600
$0.837
8,800
$0.833
11,000 +
$0.831
Click for Quote
Log in
to unlock special pricing