- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-20-0101-00
Description
+
IDC Socket - Pitch 0.050" (1.27mm) - 20Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Search Keywords: 323020010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3230-20-0101-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,300
can ship 9/9/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
650
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.417
100
$1.273
250
$1.182
500
$1.117
650
$1.091
1,300
$1.059
1,950
$1.026
2,600 +
$0.993
Click for Quote
Log in
to unlock special pricing