- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-16-0101-00
CNC Tech
3230-16-0101-00
IDC Socket - Pitch 0.050" (1.27mm) - 16Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Socket - Pitch 0.050" (1.27mm) - 16Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Search Keywords: 323016010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3230-16-0101-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Frequently Asked Questions
Is 3230-16-0101-00 RoHS compliant?
Yes, 3230-16-0101-00 is RoHS compliant.
What is the lead time for 3230-16-0101-00?
The standard lead time for 3230-16-0101-00 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,668
Can Ship immediately
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
800
Order Increment:
160
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
160
$1.546
320
$1.542
640
$1.538
800
$1.534
1,600
$0.944
2,400
$0.747
3,200 +
$0.732
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT