- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-14-0101-00
CNC Tech
3230-14-0101-00
IDC Socket - Pitch 0.050" (1.27mm) - 14Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Socket - Pitch 0.050" (1.27mm) - 14Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Search Keywords: 323014010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3230-14-0101-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Frequently Asked Questions
Is 3230-14-0101-00 RoHS compliant?
Yes, 3230-14-0101-00 is RoHS compliant.
What is the lead time for 3230-14-0101-00?
The standard lead time for 3230-14-0101-00 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,380
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
180
$0.730
360
$0.715
540
$0.706
1,080
$0.691
2,520
$0.673
5,040
$0.658
7,560
$0.649
10,080 +
$0.643
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT