- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-10-0102-00
Description
+
IDC Socket - Pitch 0.050" (1.27mm) - 10Pos - Without Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 323010010200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3230-10-0102-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
4400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,100
$1.092
2,200
$0.672
3,300
$0.532
4,400 +
$0.521
Click for Quote
Log in
to unlock special pricing