- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-10-0101-00
CNC Tech
3230-10-0101-00
IDC Socket - Pitch 0.050" (1.27mm) - 10Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3230-10-0101-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
Supplier's Standard Package:
|
220 |