- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3221-20-0200-00
Description
+
IDC Box Header - Pitch 0.050" Low Profile - 20Pos - 90° - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322120020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3221-20-0200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
550
$1.456
1,100
$0.896
1,650
$0.709
2,200 +
$0.695
Click for Quote
Log in
to unlock special pricing