- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3221-10-0200-00
Description
+
IDC Box Header - Pitch 0.050" Low Profile - 10Pos - 90° - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322110020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3221-10-0200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.4245
500
$0.3797
1,000
$0.3711
3,200
$0.3606
6,400
$0.3559
9,600
$0.3513
12,800
$0.3505
25,600 +
$0.3492
Click for Quote
Log in
to unlock special pricing