- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-50-0300-00-TR
Description
+
IDC Box Header - 0.050" (1.27mm) - 50Pos - Low Profile - SMT - Nylon 9T - Gold Flash - Tape&Reel
Search Keywords: 322050030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-50-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
2800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
700
$4.56
1,400
$2.41
2,100
$1.70
2,800 +
$1.66
Click for Quote
Log in
to unlock special pricing