- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-40-0300-00
Description
+
IDC Box Header - 0.050" (1.27mm) - 40Pos - Low Profile - SMT - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322040030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-40-0300-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.29
100
$1.24
250
$1.21
500
$1.18
1,200
$1.15
3,600
$1.11
6,000
$1.09
8,400 +
$1.08
Click for Quote
Log in
to unlock special pricing