- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-20-0200-00
Description
+
IDC Box Header - 0.050" (1.27mm) - 20Pos - Low Profile - 90° - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322020020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-20-0200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
2200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
550
$1.404
1,100
$0.864
1,650
$0.684
2,200 +
$0.670
Click for Quote
Log in
to unlock special pricing