- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-16-0300-00
Description
+
IDC Box Header - 0.050" (1.27mm) - 16Pos - Low Profile - SMT - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322016030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-16-0300-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,435
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.6025
250
$0.5390
500
$0.5377
2,400
$0.5051
4,800
$0.5038
7,200
$0.4987
9,600
$0.4974
12,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT