- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-10-0200-00
Description
+
IDC Box Header - 0.050" (1.27mm) - 10Pos - Low Profile - 90° - Nylon 9T - Contact Plating Gold Flash
Search Keywords: 322010020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-10-0200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
3200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
800
$0.5600
1,600
$0.4200
2,400
$0.3920
3,200 +
$0.3842
Click for Quote
Log in
to unlock special pricing