- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-10-0100-00
CNC Tech
3220-10-0100-00
IDC Box Header - Pitch 0.050" (1.27mm) - 10Pos - Low Profile - Straight - Nylon 9T - Contact Plating Gold Flash
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3220-10-0100-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
320 |