- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3210-60-002-12-00
Description
+
IDC Header Pitch 0.050" (1.27mm) - 60 Pos - Right Angle - w/Short Latches - Nylon-9T - Flash Gold
Search Keywords: 3210600021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3210-60-002-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
225
$5.54
450
$3.41
675
$2.70
900 +
$2.64
Click for Quote
Log in
to unlock special pricing