- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3210-50-002-12-00
Description
+
IDC Header Pitch 0.050" (1.27mm) - 50 Pos - Right Angle - w/Short Latches - Nylon-9T - Flash Gold
Search Keywords: 3210500021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3210-50-002-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
225
$4.60
450
$2.83
675
$2.24
900 +
$2.20
Click for Quote
Log in
to unlock special pricing