- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3210-08-002-12-00
Description
+
IDC Header Pitch 0.050" (1.27mm) - 8 Pos - Right Angle - w/Short Latches - Nylon-9T - Flash Gold
Search Keywords: 3210080021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3210-08-002-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
2520
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
630
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
630
$0.6600
1,260
$0.4950
1,890
$0.4620
2,520 +
$0.4528
Click for Quote
Log in
to unlock special pricing