- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-24-1-0500-005-1-TS
Description
+
Hook-Up Wire - UL3132 - 24AWG Silicone Stranded - 150°C - 300V - Blue - 500Ft Reel
Search Keywords: 313224105000051TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-24-1-0500-005-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$65.81
8
$63.26
16
$61.91
24
$60.67
56
$59.90
104 +
$59.53
Click for Quote
Log in
to unlock special pricing