- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-22-1-0500-007-1-TS
Description
+
Hook-Up Wire - UL3132 - 22AWG Silicone Stranded - 150°C - 300V - Green - 500Ft Reel
Search Keywords: 313222105000071TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-22-1-0500-007-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$97.06
8
$89.82
16
$85.97
24
$82.44
56
$80.24
104 +
$79.18
Click for Quote
Log in
to unlock special pricing