- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-22-1-0500-002-1-TS
CNC Tech
3132-22-1-0500-002-1-TS
Hook-Up Wire - UL3132 - 22AWG Silicone Stranded - 150°C - 300V - White - 500Ft Reel
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Hook-Up Wire - UL3132 - 22AWG Silicone Stranded - 150°C - 300V - White - 500Ft Reel
Search Keywords: 313222105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-22-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3132-22-1-0500-002-1-TS RoHS compliant?
Yes, 3132-22-1-0500-002-1-TS is RoHS compliant.
What is the lead time for 3132-22-1-0500-002-1-TS?
The standard lead time for 3132-22-1-0500-002-1-TS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$90.45
5
$85.20
10
$82.94
20
$80.69
50
$77.71
100 +
$75.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT