- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3130-26-0102-00
CNC Tech
3130-26-0102-00
IDC Socket - 0.079" (2.0mm) - 26 Contacts - Without Strain Relief - w/Central Guide Lug - Gold Flash
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Socket - 0.079" (2.0mm) - 26 Contacts - Without Strain Relief - w/Central Guide Lug - Gold Flash
Search Keywords: 313026010200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3130-26-0102-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | TW |
Supplier's Standard Package:
|
108 |
Frequently Asked Questions
Is 3130-26-0102-00 RoHS compliant?
Yes, 3130-26-0102-00 is RoHS compliant.
What is the lead time for 3130-26-0102-00?
The standard lead time for 3130-26-0102-00 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
621
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
621
$1.066
1,242
$0.656
1,863
$0.519
2,484 +
$0.509
Click for Quote
Log in
to unlock special pricing