- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3122-22-1-0500-006-1-TS
CNC Tech
3122-22-1-0500-006-1-TS
Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 22AWG - 200°C 300V Brown - 500Ft Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3122-22-1-0500-006-1-TS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
Supplier's Standard Package:
|
1 |