- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-40-0103-00
Description
+
IDC Socket - 0.100" (2.54mm) - 40Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 303040010300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-40-0103-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.6731
250
$0.5645
900
$0.5224
1,800
$0.5000
2,700
$0.4930
5,400
$0.4795
8,100
$0.4667
15,300 +
$0.4605
Click for Quote
Log in
to unlock special pricing