- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-40-0102-00
Description
+
IDC Socket - 0.100" (2.54mm) - 40Pos - Without Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 303040010200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-40-0102-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
60
$0.6346
300
$0.5323
1,020
$0.4925
2,520
$0.4648
5,040
$0.4521
7,500
$0.4509
10,020
$0.4400
15,000 +
$0.4389
Click for Quote
Log in
to unlock special pricing