- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-26-0103-00
CNC Tech
3030-26-0103-00
IDC Socket - 0.100" (2.54mm) - 26Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IDC Socket - 0.100" (2.54mm) - 26Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 303026010300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-26-0103-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Frequently Asked Questions
Is 3030-26-0103-00 RoHS compliant?
Yes, 3030-26-0103-00 is RoHS compliant.
What is the lead time for 3030-26-0103-00?
The standard lead time for 3030-26-0103-00 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,639
Can Ship immediately
Minimum Order Quantity:
84
Order Increment:
84
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
84
$0.3835
504
$0.3482
1,008
$0.3345
2,520
$0.3164
5,040
$0.3027
7,560
$0.2947
10,080
$0.2890
15,036 +
$0.2811
Click for Quote
Log in
to unlock special pricing