- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-16-0102-00
Description
+
IDC Socket - 0.100" (2.54mm) - 16Pos - Without Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 303016010200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-16-0102-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1980
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.2328
500
$0.2117
1,980
$0.2006
3,960
$0.1991
5,940
$0.1952
11,880
$0.1947
25,740
$0.1915
51,480 +
$0.1910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT