- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-14-0103-00
CNC Tech
3030-14-0103-00
IDC Socket - 0.100" (2.54mm) - 14Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 3030-14-0103-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
144 |