- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3030-10-0101-00
Description
+
IDC Socket - 0.100" (2.54mm) - 10Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold
Search Keywords: 303010010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3030-10-0101-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
2700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.2500
1,000
$0.1970
2,700
$0.1884
5,400
$0.1857
8,100
$0.1781
27,000
$0.1711
51,300
$0.1706
102,600 +
$0.1688
Click for Quote
Log in
to unlock special pricing