- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-50-0200-00
Description
+
IDC Box Header - Pitch 0.100" (2.54mm) - 50Pos Low Profile - 90° - Nylon 9T - Flash Gold
Search Keywords: 302050020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-50-0200-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1380
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
345
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
345
$2.75
690
$1.70
1,035
$1.34
1,380 +
$1.32
Click for Quote
Log in
to unlock special pricing